Rittal SZ Series 7 mm Square Key
- RS Stock No.:
- 228-9353
- Distrelec Article No.:
- 304-23-284
- Mfr. Part No.:
- 2547000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€7.15
(exc. VAT)
€8.79
(inc. VAT)
In Stock
- 141 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.15 |
*price indicative
- RS Stock No.:
- 228-9353
- Distrelec Article No.:
- 304-23-284
- Mfr. Part No.:
- 2547000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Square Key | |
| Series | SZ | |
| Insert Size | 7 mm | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Square Key | ||
Series SZ | ||
Insert Size 7 mm | ||
Quantity 1Per Pack | ||
Rittal Series SZ Square Key, 7mm Insert - 2547000
This square key by Rittal with an insert size of 7 mm, is designed for lock inserts. It is ideal for Rittal enclosures and ensures secure access to equipment. This key is a high-traffic solution for cabinet locks.
Features & Benefits
• Square key for equipment access
• Suitable for enclosures with SZ Series
• Designed with a 7 mm square insert
• Ensures secure access to equipment
• High-traffic solution for cabinet locks
Applications
• Key for Rittal enclosures
• Ideal for cabinet locks
Can it be used for cabinet locks?
Yes, it is reliable for cabinet locks without any issues.
Will it fit SZ Series enclosures?
Yes, the 7 mm square insert size makes it compatible with SZ Series enclosures.
Is it an industrial-grade square key?
Yes, it is specifically designed for industrial use, ensuring durability and reliability.
Related links
- Rittal SZ Series 7 mm Square Key For Use With Lock Insert
- Rittal SZ Series 7 mm Square Lock For Use With Lock System Handles
- Rittal SZ Series 7 mm Triangular Key For Use With 7 mm Triangular Lock
- Rittal SZ Series 8 mm Square Key For Use With 8 mm Square Lock
- Schneider Electric PanelSeT Accessoires Series 7 mm Square Lock
- Schneider Electric PanelSeT Series 7 mm Square Lock For Use With Thalassa PLA
- nVent HOFFMAN LSSU Series 7 mm Square Lock
- Rittal SZ Series Key For Use With Enclosure
