ABB ARIA Series Double Bar Lock For Use With ARIA

Subtotal (1 unit)*

€9.02

(exc. VAT)

€11.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.02

*price indicative

RS Stock No.:
253-1572
Mfr. Part No.:
4TBA831008C0100
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Double Bar Lock

Series

ARIA

Width

85mm

Height

85mm

Length

40mm

For Use With

ARIA

RoHS Status: Not Applicable

COO (Country of Origin):
BE
The ABB has PAZSDB lock insert double bit 3mm, key included. The product net weight is 0.055 kg.

Product net width 85 mm

Product net height 25 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy