ABB ARIA Series 8 mm Triangular Lock For Use With ARIA

Subtotal (1 unit)*

€9.23

(exc. VAT)

€11.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.23

*price indicative

RS Stock No.:
253-1570
Mfr. Part No.:
4TBA831006C0100
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Triangular Lock

Series

ARIA

Insert Size

8 mm

Width

100mm

Height

100mm

Length

48mm

For Use With

ARIA

RoHS Status: Not Applicable

COO (Country of Origin):
BE
The ABB has PAZSDK lock insert triangular 8mm, key included. The product net weight is 0.066 kg.

Product net width 100 mm

Product net height 10 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy