ABB ARIA Series 8 mm Square Lock For Use With ARIA
- RS Stock No.:
- 253-1569
- Mfr. Part No.:
- 4TBA831005C0100
- Manufacturer:
- ABB
Subtotal (1 unit)*
€9.02
(exc. VAT)
€11.09
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.02 |
*price indicative
- RS Stock No.:
- 253-1569
- Mfr. Part No.:
- 4TBA831005C0100
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Square Lock | |
| Series | ARIA | |
| Insert Size | 8 mm | |
| Width | 40mm | |
| Height | 40mm | |
| Length | 75mm | |
| For Use With | ARIA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Square Lock | ||
Series ARIA | ||
Insert Size 8 mm | ||
Width 40mm | ||
Height 40mm | ||
Length 75mm | ||
For Use With ARIA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
The ABB has PAZSVK lock insert square 8mm, including key. The product net weight is 0.066 kg.
Product net width 40 mm
Product net height 15 mm
Related links
- ABB ARIA Series 8 mm Triangular Lock For Use With ARIA
- ABB ARIA Series Double Bar Lock For Use With ARIA
- ABB ARIA Series 11 mm Triangular Lock For Use With ARIA
- Rittal SZ Series 8 mm Square Key For Use With 8 mm Square Lock
- Schneider Electric PanelSeT Accessoires Series 8 mm Square Lock For Use With Spacial S3D
- Schneider Electric PanelSeT Series 8 mm Square Lock For Use With Enclosure Accessories
- Schneider Electric PanelSeT Series 8 mm Square Lock For Use With Thalassa PLA, Spacial SF/ SM/ SD
- ABB ARIA Series Ventilation Grill 40 mm H For Use With ARIA