nVent HOFFMAN LSS Series Cylinder Lock with Ronis C21323 barrel For Use With Enclosures
- RS Stock No.:
- 270-1462
- Mfr. Part No.:
- LSSU521
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€55.73
(exc. VAT)
€68.55
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.73 |
*price indicative
- RS Stock No.:
- 270-1462
- Mfr. Part No.:
- LSSU521
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Cylinder Lock | |
| Series | LSS | |
| Key Barrel Number | Ronis C21323 | |
| For Use With | Enclosures | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Cylinder Lock | ||
Series LSS | ||
Key Barrel Number Ronis C21323 | ||
For Use With Enclosures | ||
Quantity 1Per Pack | ||
RoHS Status: Exempt
The nVent Hoffman locking inserts and cylinders can be mounted independently in a swing handle, which means many combinations can be created. This reduces the number of handles to be stocked.
Profile half cylinder locks
Related links
- nVent HOFFMAN LSSU Series Cylinder Lock with Ronis 3121E barrel
- nVent HOFFMAN LSSU Series Cylinder Lock with Ronis 2132E barrel
- nVent HOFFMAN LSS Series 3 mm Double Bar Lock For Use With Enclosures
- nVent HOFFMAN LSS Series 8 mm Triangular Lock For Use With Enclosures
- nVent HOFFMAN LSS Series 5 mm Double Bar Lock For Use With Enclosures
- Hager Key Lock with Ronis 405E barrel
- nVent HOFFMAN LSSU Series Cylinder Lock
- Schneider Electric PanelSeT Accessoires Series Cylinder Lock with 2233X barrel For Use With Spacial SF
