RS Better World
Schneider Electric PrismaSeT P Series Black RAL 9003 White Steel, 2000 mm H, 2000mm W, 2000 mm L, for Use with PrismaSeT
- RS Stock No.:
- 119-164
- Mfr. Part No.:
- LVS08755
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,507.75
(exc. VAT)
€1,854.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,507.75 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 119-164
- Mfr. Part No.:
- LVS08755
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Panel | |
| Series | PrismaSeT P | |
| Width | 2000mm | |
| Height | 2000mm | |
| Length | 2000mm | |
| Material | Steel | |
| Colour | White | |
| RAL Code | Black RAL 9003 | |
| IP Rating | IP55 | |
| For Use With | PrismaSeT P Enclosure | |
| Better World Product | Yes | |
| Quantity | 2Per Pack | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Panel | ||
Series PrismaSeT P | ||
Width 2000mm | ||
Height 2000mm | ||
Length 2000mm | ||
Material Steel | ||
Colour White | ||
RAL Code Black RAL 9003 | ||
IP Rating IP55 | ||
For Use With PrismaSeT P Enclosure | ||
Better World Product Yes | ||
Quantity 2Per Pack | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Side panel from the PrismaSeT P range is designed for enclosures with a width of 400mm and depth of 400mm. It offers IP55 protection and comes in a set of 2 panels, suitable for indoor installations.
Comes in a set of 2 side panels for left and right sides
Treated sheet steel with electrophoresis treatment
No need of specific recycling operations
Related links
- Schneider Electric PrismaSeT P Series Black RAL 9003 White Steel 400mm W 400 mm L, for Use with
- Schneider Electric PrismaSeT P Series Black RAL 9003 White Steel Side 400mm W 400 mm L, for Use
- Schneider Electric LV Series Black RAL 9003 White Sheet Steel Rear 800mm W, for Use with PrismaSeT P Enclosure
- Schneider Electric PrismaSeT G Series Black RAL 9003 White Steel Side 1750mm W for Use with
- Schneider Electric LV Series Black RAL 9003 White Sheet Steel Rear 650mm W, for Use with PrismaSeT P Enclosure
- Schneider Electric PrismaSeT G Series Black RAL 9003 White 260mm W 260 mm L, for Use with
- Schneider Electric PrismaSeT Series Black RAL 9003 White Sheet Steel 650mm W 697.5 mm L, for Use
- Schneider Electric LV Series Black RAL 9003 White Sheet Steel Side 250mm W, for Use with PrismaSeT G
