Eaton xEnergy Main Series RAL 7035 Grey Steel Top, 89 mm H, 907mm W, 682 mm D, 682 mm L, for Use with Roof planking,

Subtotal (1 unit)*

€407.83

(exc. VAT)

€501.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€407.83

*price indicative

RS Stock No.:
125-210
Mfr. Part No.:
178061 XSPTV41008
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Panel

Panel Type

Top

Series

xEnergy Main

Width

907mm

Height

89mm

Depth

682mm

Length

682mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP42

For Use With

Roof planking, Bottom planking

COO (Country of Origin):
CZ
The Eaton top panel is a part of the xEnergy Main LV switchgear series. With a width of 1000mm and depth of 800mm, this grey panel is IP42 rated and made of steel with powder coating. It is suitable for both roof and bottom planking, with de-aeration included.

IP42 rated top panel for xEnergy Main LV switchgear series

Steel construction with powder coating for durability

Suitable for roof and bottom planking with de-aeration feature

RoHS compliant and suitable for various electrical enclosure setups

Width o

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy