Eaton xEnergy Main Series RAL 7035 Grey Steel Top, 89 mm H, 1.007m W, 682 mm D, 682 mm L, for Use with Roof planking,
- RS Stock No.:
- 127-674
- Mfr. Part No.:
- 182494 XSPTV4-W1100D800
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€436.44
(exc. VAT)
€536.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €436.44 |
*price indicative
- RS Stock No.:
- 127-674
- Mfr. Part No.:
- 182494 XSPTV4-W1100D800
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Top | |
| Product Type | Enclosure Panel | |
| Series | xEnergy Main | |
| Width | 1.007m | |
| Height | 89mm | |
| Depth | 682mm | |
| Length | 682mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP42 | |
| For Use With | Roof planking, Bottom planking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Top | ||
Product Type Enclosure Panel | ||
Series xEnergy Main | ||
Width 1.007m | ||
Height 89mm | ||
Depth 682mm | ||
Length 682mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP42 | ||
For Use With Roof planking, Bottom planking | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a top panel measuring 1100x800mm, with IP42 protection in a sleek grey finish. Suitable for both roof and bottom planking, this product is globally marketable and ideal for various electrical enclosure building applications
RoHS compliant and suitable for both roof and bottom planking
Globally marketable LV switchgear for various enclosure building applications
Powder coating finish for added protection and durability
Suitable for indoor use with no cable entry
Related links
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.257m W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 757mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 707mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 207mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.107m W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 332mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 907mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 507mm W 682 mm L
