Eaton xEnergy Main Series RAL 7035 Grey Steel Top, 89 mm H, 907mm W, 682 mm D, 682 mm L, for Use with Roof planking,
- RS Stock No.:
- 127-450
- Mfr. Part No.:
- 182526 XTSZPTAV4-W1200
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€436.44
(exc. VAT)
€536.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €436.44 |
*price indicative
- RS Stock No.:
- 127-450
- Mfr. Part No.:
- 182526 XTSZPTAV4-W1200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Top | |
| Product Type | Enclosure Panel | |
| Series | xEnergy Main | |
| Width | 907mm | |
| Height | 89mm | |
| Depth | 682mm | |
| Length | 682mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP42 | |
| For Use With | Roof planking, Bottom planking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Top | ||
Product Type Enclosure Panel | ||
Series xEnergy Main | ||
Width 907mm | ||
Height 89mm | ||
Depth 682mm | ||
Length 682mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP42 | ||
For Use With Roof planking, Bottom planking | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton top plate is a ventilated product with a width of 1200mm and an IP42 rating in a sleek grey colour. It is suitable for use in LV switchgear applications, offering excellent quality and performance. The product is part of the xEnergy Main product
Suitable for roof and bottom planking and de-aeration with no cable entry
Compact dimensions of 907mm width 89mm height and 682mm depth
Part of the ES-PMCC-PDC-Eaton xEnergy Main LV switchgear product family
Related links
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 907mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 907mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 507mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 807mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 707mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 307mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 132mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.057m W 682 mm L
