Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank, 78 mm H, 807mm W, 682 mm D, 682 mm L, for Use with 800 x 1100 Open
- RS Stock No.:
- 125-866
- Mfr. Part No.:
- 172715 XTSZPTAV-W1100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€396.53
(exc. VAT)
€487.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €396.53 |
*price indicative
- RS Stock No.:
- 125-866
- Mfr. Part No.:
- 172715 XTSZPTAV-W1100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Blank | |
| Series | Eaton xEnergy | |
| Width | 807mm | |
| Height | 78mm | |
| Depth | 682mm | |
| Length | 682mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP31 | |
| For Use With | 800 x 1100 Open Frame | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Blank | ||
Series Eaton xEnergy | ||
Width 807mm | ||
Height 78mm | ||
Depth 682mm | ||
Length 682mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP31 | ||
For Use With 800 x 1100 Open Frame | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear, featuring a top plate for Open Frame ventilation, is a reliable solution for your electrical system needs. With a sleek grey finish and durable steel material, this product is designed to withstand various environment
Surface Finishing
Suitable for Outdoor Setup
Global Marketability
RoHS conform to meet environmental standards
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel 807mm W 682 mm L, for Use with 800 x 1100 mm
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 807mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 807mm W 682 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 707mm W 682 mm L, for Use with 800 x 1000 Open
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 307mm W 682 mm L, for Use with 800 x 600 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 907mm W 682 mm L, for Use with 800 x 1200 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 507mm W 682 mm L, for Use with 800 x 800
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 1.057m W 682 mm L, for Use with 800 x 1350 mm
