Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank, 78 mm H, 507mm W, 682 mm D, 682 mm L, for Use with 800 x 800
- RS Stock No.:
- 125-873
- Mfr. Part No.:
- 172720 XTSZPTAV-W800
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€321.54
(exc. VAT)
€395.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €321.54 |
*price indicative
- RS Stock No.:
- 125-873
- Mfr. Part No.:
- 172720 XTSZPTAV-W800
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Blank | |
| Series | Eaton xEnergy | |
| Width | 507mm | |
| Height | 78mm | |
| Depth | 682mm | |
| Length | 682mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP31 | |
| For Use With | 800 x 800 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Blank | ||
Series Eaton xEnergy | ||
Width 507mm | ||
Height 78mm | ||
Depth 682mm | ||
Length 682mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP31 | ||
For Use With 800 x 800 | ||
- COO (Country of Origin):
- RO
The Eaton Main LV switchgear is a top plate for Open Frame, ventilated, with a width of 800mm and IP31 protection rating in a sleek grey colour. Suitable for enclosure building with a width and depth of 800mm.
Designed for electrical cabinet housing and rack
RoHS conform material for environmental safety
Powder coating for a durable finish
Sleek grey colour with RAL-number 7035
Suitable for outdoor setup with no cable entry required
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 507mm W 682 mm L, for Use with Open Frame
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 907mm W 682 mm L, for Use with 800 x 1200 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 307mm W 682 mm L, for Use with 800 x 600 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 707mm W 682 mm L, for Use with 800 x 1000 Open
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 132mm W 682 mm L, for Use with 800 x 425 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 807mm W 682 mm L, for Use with 800 x 1100 Open
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 1.057m W 682 mm L, for Use with 800 x 1350 mm
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 507mm W 682 mm L
