Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank, 78 mm H, 307mm W, 682 mm D, 682 mm L, for Use with 800 x 600 mm

Subtotal (1 unit)*

€246.53

(exc. VAT)

€303.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€246.53

*price indicative

RS Stock No.:
125-872
Mfr. Part No.:
172719 XTSZPTAV-W600
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Panel

Panel Type

Blank

Series

Eaton xEnergy

Width

307mm

Height

78mm

Depth

682mm

Length

682mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP31

For Use With

800 x 600 mm Enclosure

COO (Country of Origin):
RO
The Eaton Main LV switchgear is a top plate designed for Open Frame measuring 600mm in width. With an IP31 rating and a sleek grey finish, this product is suitable for enclosure building with its sturdy steel construction.

Ensures proper ventilation for equipment

Provides protection against dust and moisture

Aesthetically pleasing grey finish

Easy installation with suitable planking options

Long-lasting and reliable steel construction

Enhanced performance with de-aerat

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy