Eaton xEnergy Main Series RAL 7035 Grey Steel Top, 89 mm H, 207mm W, 682 mm D, 682 mm L, for Use with Roof planking,
- RS Stock No.:
- 127-444
- Mfr. Part No.:
- 182500 XSPTV4-W300D800
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€230.02
(exc. VAT)
€282.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €230.02 |
*price indicative
- RS Stock No.:
- 127-444
- Mfr. Part No.:
- 182500 XSPTV4-W300D800
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Top | |
| Series | xEnergy Main | |
| Width | 207mm | |
| Height | 89mm | |
| Depth | 682mm | |
| Length | 682mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP42 | |
| For Use With | Roof planking, Bottom planking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Top | ||
Series xEnergy Main | ||
Width 207mm | ||
Height 89mm | ||
Depth 682mm | ||
Length 682mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP42 | ||
For Use With Roof planking, Bottom planking | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton top panel is designed for xEnergy Main LV switchgear. With dimensions of 300x800mm and IP42 protection, this grey panel offers a sturdy and reliable solution for your electrical cabinet needs.
Comes in a sleek grey color (RAL 7035) with de-aeration for improved performance
Global marketability and active PDH status ensure availability and compatibility
Designed for roof planking and bottom planking but not suitable for outdoor setup
No cable entry for a clean and organized setup
Related links
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.007m W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.257m W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 757mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 707mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 207mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 907mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.057m W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 807mm W 682 mm L
