Eaton xEnergy Main Series RAL 7035 Grey Steel Top, 89 mm H, 332mm W, 682 mm D, 682 mm L, for Use with Bottom planking,
- RS Stock No.:
- 127-457
- Mfr. Part No.:
- 183192 XSPTV4-W425D800
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€277.27
(exc. VAT)
€341.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €277.27 |
*price indicative
- RS Stock No.:
- 127-457
- Mfr. Part No.:
- 183192 XSPTV4-W425D800
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Top | |
| Product Type | Enclosure Panel | |
| Series | xEnergy Main | |
| Width | 332mm | |
| Height | 89mm | |
| Depth | 682mm | |
| Length | 682mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP42 | |
| For Use With | Bottom planking, Roof planking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Top | ||
Product Type Enclosure Panel | ||
Series xEnergy Main | ||
Width 332mm | ||
Height 89mm | ||
Depth 682mm | ||
Length 682mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP42 | ||
For Use With Bottom planking, Roof planking | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a top panel measuring 425x800mm, with an IP42 rating in grey color. It is suitable for enclosure building with dimensions 425mm width and 800mm depth.
Top panel suitable for enclosure building
RoHS compliant for environmental friendliness
Steel construction with powder coating finish
De-aeration feature for optimal performance
Suitable for indoor use only
Related links
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 332mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.007m W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.257m W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 757mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 707mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 207mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.107m W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 907mm W 682 mm L
