Eaton xEnergy Main Series RAL 7035 Grey Steel Top, 89 mm H, 507mm W, 682 mm D, 682 mm L, for Use with Bottom planking,
- RS Stock No.:
- 127-459
- Mfr. Part No.:
- 183193 XSPTV4-W600D800
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€321.43
(exc. VAT)
€395.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €321.43 |
*price indicative
- RS Stock No.:
- 127-459
- Mfr. Part No.:
- 183193 XSPTV4-W600D800
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Top | |
| Series | xEnergy Main | |
| Width | 507mm | |
| Height | 89mm | |
| Depth | 682mm | |
| Length | 682mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP42 | |
| For Use With | Bottom planking, Roof planking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Top | ||
Series xEnergy Main | ||
Width 507mm | ||
Height 89mm | ||
Depth 682mm | ||
Length 682mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP42 | ||
For Use With Bottom planking, Roof planking | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton top panel is part of the xEnergy Main LV switchgear product line. Ideal for enclosure building, it offers a durable steel construction with powder coating in a sleek grey finish.
Durable steel construction with powder coating for long-lasting performance
IP42 protection ensures reliability in various environments
Suitable for roof planking and compatible with enclosure building
De-aeration feature for enhanced functionality
Global marketability and RoHS compliance for peace of mind
Related links
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 507mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 507mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.007m W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.257m W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 757mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 707mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 207mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.107m W 682 mm L
