Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 60 mm H, 285mm W, 760 mm D, 760 mm L, for Use with LV Switchgear

Subtotal (1 unit)*

€219.59

(exc. VAT)

€270.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€219.59

*price indicative

RS Stock No.:
129-058
Mfr. Part No.:
143289 XLST3854
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Panel

Panel Type

Top

Series

Eaton xEnergy

Number of Cutouts

2

Width

285mm

Height

60mm

Depth

760mm

Length

760mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP31

For Use With

LV Switchgear Enclosure

Quantity

1Per Pack

Non Compliant

COO (Country of Origin):
CZ
The Eaton xEnergy Light LV system LV switchgear is a top panel designed for WxD of 850 x 400mm. With dimensions of 285mm width, 60mm height, and 760mm depth, this grey panel is suitable for enclosure building. It weighs 6.3 kilograms and is RoHS conform. The product is part of the ES-PMCC-PDC-Eaton xEnergy Light LV systems LV switchgear family, making it a globally marketable and public consumption product.

Suitable for enclosure building width of 850mm and depth of 400mm

Powder coated steel material for durability and protection

Compliant with RoHS standards for environmental safety

Globally marketable and suitable for public consumption

Suitable for both top and bottom planking for versatile installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy