Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 60 mm H, 285mm W, 1.11 m D, 1.11 m L, for Use with LV Switchgear
- RS Stock No.:
- 129-301
- Mfr. Part No.:
- 143297 XLST3124
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€204.11
(exc. VAT)
€251.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.11 |
*price indicative
- RS Stock No.:
- 129-301
- Mfr. Part No.:
- 143297 XLST3124
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Top | |
| Series | Eaton xEnergy | |
| Width | 285mm | |
| Height | 60mm | |
| Depth | 1.11m | |
| Length | 1.11m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP31 | |
| For Use With | LV Switchgear Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Top | ||
Series Eaton xEnergy | ||
Width 285mm | ||
Height 60mm | ||
Depth 1.11m | ||
Length 1.11m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP31 | ||
For Use With LV Switchgear Enclosure | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear is a top panel designed for WxD dimensions of 1200 x 400mm. This grey panel is suitable for roof planking and bottom planking, with a steel construction and a powder coating for enhanced durability. It complies with RoHS regulations, making it suitable for global markets in electrical engineering applications.
Suitable for roof and bottom planking installations
Powder coating ensures durability and extended longevity
RoHS compliant for environmentally friendly operation standards
Suitable for global markets in electrical engineering applications
Robust steel construction for strength and durability
Easy installation in various electrical cabinet setups
Versatile application in roof and bottom planking configurations
Long-lasting durability with powder coating finish
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 285mm W 1.26 m L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 1.11 m L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 285mm W 1.01 m L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 285mm W 760 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 1.26 m L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 1.01 m L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Side 130mm W 2 m L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 500mm W 1.1 m L, for Use with LV Switchgear
