Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 60 mm H, 285mm W, 1.01 m D, 1.01 m L, for Use with LV Switchgear
- RS Stock No.:
- 129-121
- Mfr. Part No.:
- 143294 XLST3114
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€238.14
(exc. VAT)
€292.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €238.14 |
*price indicative
- RS Stock No.:
- 129-121
- Mfr. Part No.:
- 143294 XLST3114
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Top | |
| Series | Eaton xEnergy | |
| Width | 285mm | |
| Height | 60mm | |
| Depth | 1.01m | |
| Length | 1.01m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP31 | |
| For Use With | LV Switchgear Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Top | ||
Series Eaton xEnergy | ||
Width 285mm | ||
Height 60mm | ||
Depth 1.01m | ||
Length 1.01m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP31 | ||
For Use With LV Switchgear Enclosure | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear is a top panel designed for WxD of 1100 x 400mm in grey colour. It is a RoHS conform product with a steel material construction and RAL-number 7035. Suitable for enclosure building width of 1100mm and depth of 400mm, this top panel features de-aeration but is not suitable for outdoor set-up or with cable entry.
Widely accessible globally for market versatility
Part of the ES-PMCC-PDC-Eaton xEnergy Light LV systems
Durable powder-coated finish on the top panel
Conforms to ETIM 90 standards for cabinet enclosures
Ideal for public consumption in diverse settings
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 285mm W 1.11 m L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 285mm W 1.26 m L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 1.01 m L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 285mm W 760 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 480mm W 1.01 m L
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 280mm W 1.01 m L
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 380mm W 1.01 m L For Use With Enclosure
- Eaton Steel Powder Coated Enclosure Accessory 1.01 m L for Use with Enclosure
