Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 60 mm H, 385mm W, 710 mm D, 710 mm L, for Use with LV Switchgear

Subtotal (1 unit)*

€188.64

(exc. VAT)

€232.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€188.64

*price indicative

RS Stock No.:
129-159
Mfr. Part No.:
143288 XLST385
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Panel Type

Top

Product Type

Enclosure Panel

Series

Eaton xEnergy

Number of Cutouts

2

Width

385mm

Height

60mm

Depth

710mm

Length

710mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP31

For Use With

LV Switchgear Enclosure

Quantity

1Per Pack

Non Compliant

COO (Country of Origin):
CZ
The Eaton xEnergy Light LV systems LV switchgear is a top panel with an IP31 rating, suitable for enclosure building with dimensions of 800mm width and 500mm depth. The product is made of steel with a grey powder coating finish, RAL-number 7035, and weighs 6.2 kilograms. It is RoHS conform and globally marketable, ideal for electric engineering and automation applications.

Protects against solid objects and water spray ingress

Perfect fit for enclosures with specified dimensions

Resistant to corrosion with durable steel and powder coating

Meets international standards for global compatibility and use

Environmentally safe with RoHS compliance for eco-friendly applications

Quick and simple setup for easy integration into systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy