Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 60 mm H, 385mm W, 1.11 m D, 1.11 m L, for Use with LV Switchgear
- RS Stock No.:
- 129-061
- Mfr. Part No.:
- 143298 XLST3125
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€219.59
(exc. VAT)
€270.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.59 |
*price indicative
- RS Stock No.:
- 129-061
- Mfr. Part No.:
- 143298 XLST3125
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Top | |
| Series | Eaton xEnergy | |
| Width | 385mm | |
| Height | 60mm | |
| Depth | 1.11m | |
| Length | 1.11m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP31 | |
| For Use With | LV Switchgear Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Top | ||
Series Eaton xEnergy | ||
Width 385mm | ||
Height 60mm | ||
Depth 1.11m | ||
Length 1.11m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP31 | ||
For Use With LV Switchgear Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear is designed to meet your electrical cabinet needs with its top panel in grey colour. Suitable for enclosure building with a width of 1200mm and depth of 500mm, this product is RoHS conform and globally marketable.
Powder-coated steel material for durability and longevity
Top panel suitable for roof planking and bottom planking
ETIM 9.0 technical data for accurate specifications
RAL-number 7035 for a sleek grey finish
Weight of 13 kilograms for easy handling
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 285mm W 1.11 m L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 285mm W 1.26 m L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 1.26 m L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 1.01 m L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 760 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 710 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 910 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 335 mm L, for Use with LV Switchgear
