Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 60 mm H, 385mm W, 1.26 m D, 1.26 m L, for Use with LV Switchgear

Subtotal (1 unit)*

€241.21

(exc. VAT)

€296.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€241.21

*price indicative

RS Stock No.:
129-302
Mfr. Part No.:
143300 XLST31355
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Panel Type

Top

Product Type

Enclosure Panel

Series

Eaton xEnergy

Width

385mm

Height

60mm

Depth

1.26m

Length

1.26m

Material

Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP31

For Use With

LV Switchgear Enclosure

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Light LV systems LV switchgear is a top panel designed for WxD measurements of 1350 x 500mm. It is in a sleek grey colour with a steel material and RAL number 7035. Suitable for roof planking, this product is RoHS conform and globally marketable, making it a versatile and reliable choice for your electrical cabinet needs.

Powder coated finish for durability

Allows for easy installation with de-aeration feature

ETIM 9.0 technical data for accurate specifications

Lightweight design at 12 kilograms for ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy