ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind, 738 mm H, 240mm W, 10 mm D, 13 mm L, for Use with
- RS Stock No.:
- 201-517
- Mfr. Part No.:
- 1STQ007493A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€51.16
(exc. VAT)
€62.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.16 |
*price indicative
- RS Stock No.:
- 201-517
- Mfr. Part No.:
- 1STQ007493A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Panel Type | Blind | |
| Product Type | Enclosure Panel | |
| Series | PPFB | |
| Width | 240mm | |
| Height | 738mm | |
| Depth | 10mm | |
| Length | 13mm | |
| Material | Pickled Steel Sheet | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| For Use With | PPFB2580 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Panel Type Blind | ||
Product Type Enclosure Panel | ||
Series PPFB | ||
Width 240mm | ||
Height 738mm | ||
Depth 10mm | ||
Length 13mm | ||
Material Pickled Steel Sheet | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
For Use With PPFB2580 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for exceptional performance in diverse electrical installations. Its sleek flat panel design integrates effortlessly into various environments, offering both visual appeal and functional efficiency. Crafted from high-quality pickled steel sheet, it is ideal for modular boards within the System pro E Power range.
Flat panel design for seamless visual integration
Light grey RAL 7035 finish suits various aesthetics
Constructed from durable pickled steel sheet
Compatible with modular boards for flexible use
Related links
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 240mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 490mm W 13 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 290mm W 13 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 390mm W 13 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 48mm W 10 mm L, for Use with PPFB5080
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 408mm W 13 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 148mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 40mm W 10 mm L, for Use with PPFB5040