ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind, 738 mm H, 390mm W, 13 mm D, 13 mm L, for Use with
- RS Stock No.:
- 203-150
- Mfr. Part No.:
- 1STQ007495A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€77.27
(exc. VAT)
€95.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.27 |
*price indicative
- RS Stock No.:
- 203-150
- Mfr. Part No.:
- 1STQ007495A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Panel Type | Blind | |
| Product Type | Enclosure Panel | |
| Series | PPFB | |
| Width | 390mm | |
| Height | 738mm | |
| Depth | 13mm | |
| Length | 13mm | |
| Material | Pickled Steel Sheet | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| For Use With | PPFB4080 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Panel Type Blind | ||
Product Type Enclosure Panel | ||
Series PPFB | ||
Width 390mm | ||
Height 738mm | ||
Depth 13mm | ||
Length 13mm | ||
Material Pickled Steel Sheet | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
For Use With PPFB4080 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is expertly crafted for industrial and commercial applications. Its robust design features a sleek blind flat panel, tailored for optimal installation in diverse environments. Built from pickled steel, this board offers both durability and aesthetic appeal. Compliant with environmental standards, it reflects a commitment to quality and sustainability.
High-quality pickled steel ensures long-lasting durability
Optimized dimensions enable seamless integration into systems
Single door design allows easy maintenance access
Complies with RoHS and REACH for safety
Related links
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 490mm W 13 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 290mm W 13 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 240mm W 13 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 48mm W 10 mm L, for Use with PPFB5080
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 390mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 390mm W 15 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 408mm W 13 mm L, for Use with
- ABB PBRP Series RAL 7035 Light Grey Pickled Steel Sheet Blind 390mm W 15 mm L, for Use with