ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind, 538 mm H, 408mm W, 10 mm D, 13 mm L, for Use with
- RS Stock No.:
- 203-147
- Mfr. Part No.:
- 1STQ007484A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€78.56
(exc. VAT)
€96.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.56 |
*price indicative
- RS Stock No.:
- 203-147
- Mfr. Part No.:
- 1STQ007484A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Panel | |
| Panel Type | Blind | |
| Series | PPFB | |
| Width | 408mm | |
| Height | 538mm | |
| Depth | 10mm | |
| Length | 13mm | |
| Material | Pickled Steel Sheet | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| For Use With | PPFB5006 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Panel | ||
Panel Type Blind | ||
Series PPFB | ||
Width 408mm | ||
Height 538mm | ||
Depth 10mm | ||
Length 13mm | ||
Material Pickled Steel Sheet | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
For Use With PPFB5006 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board enhances electrical systems with robust functionality. Designed for modular compatibility, it ensures optimal power distribution. Crafted from durable pickled steel, it features a sleek opaque finish. Compact dimensions facilitate easy installation while providing ample space for components.
Engineered for seamless integration within existing systems
Constructed from premium materials for long-lasting performance
Streamlined design optimizes space without compromising strength
Single door type allows easy access to components
Compliant with RoHS directives for environmentally friendly practices
Related links
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 490mm W 13 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 390mm W 13 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 290mm W 13 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 240mm W 13 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 148mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 400mm W 400 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 600mm W 600 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 600mm W 600 mm L, for Use with