ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind, 735 mm H, 190mm W, 10 mm D, 10 mm L, for Use with
- RS Stock No.:
- 203-148
- Mfr. Part No.:
- 1STQ007492A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€47.72
(exc. VAT)
€58.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.72 |
*price indicative
- RS Stock No.:
- 203-148
- Mfr. Part No.:
- 1STQ007492A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Panel Type | Blind | |
| Product Type | Enclosure Panel | |
| Series | PPFB | |
| Width | 190mm | |
| Height | 735mm | |
| Depth | 10mm | |
| Length | 10mm | |
| Material | Pickled Steel Sheet | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| For Use With | PPFB2080 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Panel Type Blind | ||
Product Type Enclosure Panel | ||
Series PPFB | ||
Width 190mm | ||
Height 735mm | ||
Depth 10mm | ||
Length 10mm | ||
Material Pickled Steel Sheet | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
For Use With PPFB2080 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is designed for efficiency and reliability across modular applications. Constructed from durable pickled steel, it features a sleek, opaque finish. Tailored dimensions ensure seamless integration into existing infrastructures. Compatible with the System pro E Power lineup, it meets modern performance standards.
Engineered for easy modular integration and adaptability
Lightweight design allows for straightforward handling
Opaque door surface enhances contemporary aesthetics
Complies with stringent RoHS and CE standards
Compact size optimizes installation space effectively
Related links
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 90mm W 10 mm L, for Use with PPFB1080
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 140mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 190mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 190mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 190mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 590mm W 590 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 148mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 390mm W 10 mm L, for Use with