ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind, 540 mm H, 390mm W, 10 mm D, 10 mm L, for Use with
- RS Stock No.:
- 203-415
- Mfr. Part No.:
- 1STQ007483A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€66.97
(exc. VAT)
€82.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.97 |
*price indicative
- RS Stock No.:
- 203-415
- Mfr. Part No.:
- 1STQ007483A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Panel | |
| Panel Type | Blind | |
| Series | PPFB | |
| Width | 390mm | |
| Height | 540mm | |
| Depth | 10mm | |
| Length | 10mm | |
| Material | Pickled Steel Sheet | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| For Use With | PPFB4060 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Panel | ||
Panel Type Blind | ||
Series PPFB | ||
Width 390mm | ||
Height 540mm | ||
Depth 10mm | ||
Length 10mm | ||
Material Pickled Steel Sheet | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
For Use With PPFB4060 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is engineered for modern electrical systems. It ensures reliable power distribution and seamless integration into modular boards. Constructed from high-quality pickled steel, it guarantees durability and longevity. Compact dimensions optimize space utilization without sacrificing functionality.
High-grade pickled steel for enhanced durability
Single door design allows easy access and operation
Sleek opaque finish provides a professional appearance
Light grey RAL 7035 blends well in various settings
Conforms to CE standards for EU compliance
Related links
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 140mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 48mm W 10 mm L, for Use with PPFB5080
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 240mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 590mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 148mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 540mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 190mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 90mm W 10 mm L, for Use with PPFB1040