ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind, 790 mm H, 540mm W, 10 mm D, 10 mm L, for Use with
- RS Stock No.:
- 203-416
- Mfr. Part No.:
- 1STQ007486A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€84.43
(exc. VAT)
€103.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.43 |
*price indicative
- RS Stock No.:
- 203-416
- Mfr. Part No.:
- 1STQ007486A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Panel | |
| Panel Type | Blind | |
| Series | PPFB | |
| Width | 540mm | |
| Height | 790mm | |
| Depth | 10mm | |
| Length | 10mm | |
| Material | Pickled Steel Sheet | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| For Use With | PPFB8060 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Panel | ||
Panel Type Blind | ||
Series PPFB | ||
Width 540mm | ||
Height 790mm | ||
Depth 10mm | ||
Length 10mm | ||
Material Pickled Steel Sheet | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
For Use With PPFB8060 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board delivers robust electrical performance in diverse environments. Crafted from pickled steel with an opaque finish, it ensures durability and a sleek look. Designed for efficient integration into modular systems, it meets the needs of commercial and industrial applications. Its light grey RAL 7035 color enhances visibility while aligning with modern aesthetic preferences.
High-quality pickled steel ensures long-lasting durability
Single door type allows easy maintenance access
Opaque surface finish provides a professional appearance
Optimized dimensions for seamless modular integration
Complies with RoHS and REACH environmental standards
Related links
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 335mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 148mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 140mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 390mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 40mm W 10 mm L, for Use with PPFB5040
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 40mm W 10 mm L, for Use with PPFB5060
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 190mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 248mm W 10 mm L, for Use with