Eaton Eaton xEffect Series RAL 7035 Grey Steel Side, 50 mm H, 690mm W, 2 m D, 2 m L, for Use with xEnergy light
- RS Stock No.:
- 229-757
- Mfr. Part No.:
- 116185 XVTL-S-8/20-PAIR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€294.98
(exc. VAT)
€362.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €294.98 |
*price indicative
- RS Stock No.:
- 229-757
- Mfr. Part No.:
- 116185 XVTL-S-8/20-PAIR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | Eaton xEffect | |
| Width | 690mm | |
| Height | 50mm | |
| Depth | 2m | |
| Length | 2m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP40 | |
| For Use With | xEnergy light LV-switchgear enclosures | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series Eaton xEffect | ||
Width 690mm | ||
Height 50mm | ||
Depth 2m | ||
Length 2m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP40 | ||
For Use With xEnergy light LV-switchgear enclosures | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- RO
The Eaton exceptional side panel is designed to seamlessly integrate with Eaton's xEffect xVtl enclosures, providing robust support for your electrical installations. Crafted with precision, this product ensures compliance with IP40, making it ideal for diverse applications while maintaining optimum protection. With a sleek, powder-coated grey finish, it not only meets functional requirements but also enhances the visual appeal of your setup. Built from high-quality steel, this side panel is a perfect fit for enclosures with a height of 2000mm and a depth of 800mm. Designed for ease of installation, it includes two pieces and all necessary screws, promoting a hassle-free assembly process. Ideal for both industrial and commercial settings, this side panel exemplifies durability, efficiency, and modern engineering.
Designed for use with Eaton xEffect xVtl enclosures
IP40 rating ensures reliable protection against solid objects
Crafted from high-quality steel for long-lasting durability
Elegant powder-coated finish enhances aesthetic appeal
Easy installation with included screws for convenience
Modular design allows for versatile enclosure configurations
Lightweight design at just 36 kg for manageable handling
Compatible with standard enclosure dimensions for flexibility
Related links
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 290mm W 2 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 490mm W 2 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 390mm W 2 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 190mm W 2 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 190mm W 1.4 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 190mm W 1.8 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 290mm W 1.6 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 190mm W 1.6 m L, for Use with xEnergy light
