Eaton Eaton xEffect Series RAL 7035 Grey Steel Side, 50 mm H, 390mm W, 2 m D, 2 m L, for Use with xEnergy light
- RS Stock No.:
- 231-883
- Mfr. Part No.:
- 116177 XVTL-S-5/20-PAIR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€198.34
(exc. VAT)
€243.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €198.34 |
*price indicative
- RS Stock No.:
- 231-883
- Mfr. Part No.:
- 116177 XVTL-S-5/20-PAIR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | Eaton xEffect | |
| Width | 390mm | |
| Height | 50mm | |
| Depth | 2m | |
| Length | 2m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP40 | |
| For Use With | xEnergy light LV-switchgear enclosures | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series Eaton xEffect | ||
Width 390mm | ||
Height 50mm | ||
Depth 2m | ||
Length 2m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP40 | ||
For Use With xEnergy light LV-switchgear enclosures | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- RO
The Eaton xEffect xVtl Enclosures Switch- & Control gear Enclosure is designed to meet the evolving needs of modern electrical installations. This enclosure is built with longevity and durability in mind, serving as an ideal solution for various applications. Crafted from robust steel and finished with a powder coating, it ensures high resistance to external wear while maintaining a sleek grey appearance. The dimensions of HxD=2000x500mm provide ample space for housing essential control and switchgear components. This enclosure not only adheres to stringent IP40 standards for dust protection but also guarantees compliance with RoHS directives, promoting environmentally responsible usage. With a thoughtful design that includes modular spacing and a solid base for added stability, The Eaton xEffect xVtl speaks volumes in terms of quality and engineering excellence.
Constructed from durable steel for maximum strength
Powder-coated finish enhances resistance to corrosion
Designed specifically for switchgear and control gear applications
Features IP40 rating for excellent dust protection
RoHS-conforming, promoting environmentally friendly usage
Ample internal dimensions allow for versatile installations
Modular spacing optimises usability and configuration options
Lightweight yet sturdy with a net weight of 21
6 kg
Related links
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 390mm W 1.8 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 290mm W 2 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 490mm W 2 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 190mm W 2 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 690mm W 2 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 190mm W 1.8 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 190mm W 1.4 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 490mm W 1.8 m L, for Use with xEnergy light
