Eaton Eaton xEffect Series RAL 7035 Grey Steel Side, 50 mm H, 190mm W, 1.8 m D, 1.8 m L, for Use with xEnergy light
- RS Stock No.:
- 231-880
- Mfr. Part No.:
- 116168 XVTL-S-3/18-PAIR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€117.59
(exc. VAT)
€144.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €117.59 |
*price indicative
- RS Stock No.:
- 231-880
- Mfr. Part No.:
- 116168 XVTL-S-3/18-PAIR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | Eaton xEffect | |
| Width | 190mm | |
| Height | 50mm | |
| Depth | 1.8m | |
| Length | 1.8m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP40 | |
| For Use With | xEnergy light LV-switchgear enclosures | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series Eaton xEffect | ||
Width 190mm | ||
Height 50mm | ||
Depth 1.8m | ||
Length 1.8m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP40 | ||
For Use With xEnergy light LV-switchgear enclosures | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- CZ
This Eaton xEffect xVtl Enclosure is designed to provide a robust solution for housing switchgear and control equipment in various environments. Constructed from high-quality steel, this enclosure ensures durability and compliance with rigorous standards. It features a sophisticated powder-coated grey finish, enhancing both its aesthetic appeal and weather resistance. With a depth of 300mm and a height of 1800mm, it offers ample space for essential components, making it ideal for enclosures in both commercial and industrial settings. The design incorporates IP40 protection, ensuring reliable performance even in challenging conditions, while its modular spacing and side panel suitability allow for flexible configuration to meet specific needs. Whether for new installations or upgrades, this enclosure is engineered to deliver reliable protection and functionality.
Constructed from sturdy steel for long-lasting durability
Features a powder-coated finish for enhanced weather resistance
Designed with IP40 protection to safeguard equipment from dust ingress
Provides flexible configuration options with modular spacing
Suitable for various enclosure building requirements
Compact design promotes effective use of space in installations
Lightweight yet robust construction for easy handling and installation
Related links
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 490mm W 1.8 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 390mm W 1.8 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 290mm W 1.8 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 190mm W 1.6 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 190mm W 1.4 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 190mm W 2 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side 190mm W 1.8 m L
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 290mm W 2 m L, for Use with xEnergy light
