Eaton Eaton xEffect Series RAL 7035 Grey Steel Side, 50 mm H, 390mm W, 1.8 m D, 1.8 m L, for Use with xEnergy light
- RS Stock No.:
- 230-199
- Mfr. Part No.:
- 116176 XVTL-S-5/18-PAIR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€187.37
(exc. VAT)
€230.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €187.37 |
*price indicative
- RS Stock No.:
- 230-199
- Mfr. Part No.:
- 116176 XVTL-S-5/18-PAIR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | Eaton xEffect | |
| Width | 390mm | |
| Height | 50mm | |
| Depth | 1.8m | |
| Length | 1.8m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP40 | |
| For Use With | xEnergy light LV-switchgear enclosures | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series Eaton xEffect | ||
Width 390mm | ||
Height 50mm | ||
Depth 1.8m | ||
Length 1.8m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP40 | ||
For Use With xEnergy light LV-switchgear enclosures | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl side panel is designed to enhance the functionality and aesthetics of your electrical enclosures. Constructed from durable steel and finished with a high-quality powder coat, this side panel not only provides robust protection but also complements a modern design ethos with its sleek grey finish. With a focus on practicality, it is specifically crafted for easy installation, ensuring that it perfectly fits the specified enclosure dimensions of 1800mm in depth and 500mm in height. This product meets the highest standards, including RoHS compliance, making it an environmentally friendly choice. Whether used in commercial or industrial settings, this versatile side panel is ideal for any application requiring reliable, space-saving solutions.
Constructed from robust steel for enhanced durability and performance
Features a stylish powder-coated finish for added protection and visual appeal
Designed to perfectly fit specified enclosure dimensions, ensuring optimal compatibility
Environmentally compliant with RoHS standards, contributing to sustainability
Suitable for a variety of applications, making it a versatile choice for different settings
Modular spacing of 12.5mm allows for flexible configuration in installations
Related links
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 190mm W 1.8 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 490mm W 1.8 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 290mm W 1.8 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 390mm W 2 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 490mm W 2 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 190mm W 1.4 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 290mm W 2 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 290mm W 1.6 m L, for Use with xEnergy light
