Eaton Eaton xEnergy Series RAL 7035 Grey Steel Side, 50 mm H, 190mm W, 1.8 m D, 1.8 m L, for Use with Accessory,
- RS Stock No.:
- 231-022
- Mfr. Part No.:
- 114719 XLSS183
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€148.49
(exc. VAT)
€182.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.49 |
*price indicative
- RS Stock No.:
- 231-022
- Mfr. Part No.:
- 114719 XLSS183
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | Eaton xEnergy | |
| Width | 190mm | |
| Height | 50mm | |
| Depth | 1.8m | |
| Length | 1.8m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | Accessory, Combination Enclosure, Control centres XVTL | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series Eaton xEnergy | ||
Width 190mm | ||
Height 50mm | ||
Depth 1.8m | ||
Length 1.8m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP55 | ||
For Use With Accessory, Combination Enclosure, Control centres XVTL | ||
Quantity 1Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear is designed with functionality and versatility in mind, making it an essential component for modern electrical setups. This robust switchgear features a compact build, measuring 1800 mm in height and 300 mm in depth, while offering excellent protection with an IP55 rating. Its modular design accommodates diverse configurations, ensuring compatibility across various installation needs. The inclusion of enclosure side plates enhances the overall durability, providing essential protection against environmental factors. Suitable for a range of applications, this switchgear is an exemplary choice for those requiring reliable performance in demanding conditions. Its thoughtful engineering, alongside a stylish grey finish, blends seamlessly into any professional environment, making it both a practical and aesthetic addition to your electrical infrastructure.
IP55 rating ensures optimal protection against dust and water
Modular system design allows for flexible installation options
Robust steel construction guarantees long-lasting durability
Countersunk screws provide a secure and finish-conscious installation
Light grey powder coating enhances aesthetic appeal and corrosion resistance
Side panel use is facilitated, offering added versatility
Complies with RoHS standards, underscoring commitment to environmental safety
Designed to terminate panel rows effectively
Suitable for various building widths to accommodate multiple configurations
Related links
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 190mm W 1.8 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side 390mm W 1.8 m L
- Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side 490mm W 1.8 m L, for Use with Combination
- Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side 290mm W 1.8 m L, for Use with Combination
- Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side 190mm W 1.6 m L, for Use with xEnergy
- Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side 190mm W 2 m L, for Use with Combination
- Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side 190mm W 1.4 m L, for Use with Control
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 490mm W 1.8 m L, for Use with xEnergy light
