Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear, 25 mm H, 520mm W, 1.55 m D, 1.55 m L, for Use with xEnergy light
- RS Stock No.:
- 231-029
- Mfr. Part No.:
- 114753 XLSR5166
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€120.59
(exc. VAT)
€148.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.59 |
*price indicative
- RS Stock No.:
- 231-029
- Mfr. Part No.:
- 114753 XLSR5166
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Rear | |
| Product Type | Enclosure Panel | |
| Series | Eaton xEnergy | |
| Width | 520mm | |
| Height | 25mm | |
| Depth | 1.55m | |
| Length | 1.55m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | xEnergy light LV-switchgear enclosures | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Rear | ||
Product Type Enclosure Panel | ||
Series Eaton xEnergy | ||
Width 520mm | ||
Height 25mm | ||
Depth 1.55m | ||
Length 1.55m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP55 | ||
For Use With xEnergy light LV-switchgear enclosures | ||
Quantity 1Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton rear wall enclosure is meticulously designed for versatile use in electric engineering, automation, and process control environments. The product, embodying a sleek grey finish, provides exceptional durability with an IP55 rating, ensuring protection against dust and water ingress. Its dimensions are optimally suited for settings requiring efficient space management, featuring a compatible width and height that facilitate an organised layout. The robust construction from high-quality steel not only ensures longevity but also promises effective performance in demanding conditions. This enclosure meets strict compliance standards, making it a reliable choice for both commercial and industrial applications.
Exceptional protection with an IP55 rating against dust and water
Crafted from high-quality steel that ensures long-lasting durability
Sleek grey powder-coated finish for a professional appearance
Designed specifically for ease of installation and maintenance
Versatile compatibility with multiple enclosure sizes
Supports modular spacing of 25 mm for flexible configurations
Meets RoHS compliance, highlighting environmentally friendly manufacturing processes
Marketed globally, reflecting the product's wide acceptance and utility
Related links
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 520mm W 1.55 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 720mm W 1.55 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 920mm W 1.55 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 345mm W 1.55 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1mm W 1.55 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.02m W 1.55 m L, for Use with 1600 x 1100 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.27m W 1.55 m L, for Use with 1600 x 1350 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 520mm W 1.75 m L, for Use with xEnergy light
