Eaton xEnergy Series RAL 7035 Grey Steel Side, 1507 mm H, 707mm W, 15 mm D, 15 mm L, for Use with Enclosure Panels
- RS Stock No.:
- 242-957
- Mfr. Part No.:
- 187924 XLSR3168
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€203.30
(exc. VAT)
€250.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €203.30 |
*price indicative
- RS Stock No.:
- 242-957
- Mfr. Part No.:
- 187924 XLSR3168
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | xEnergy | |
| Width | 707mm | |
| Height | 1507mm | |
| Depth | 15mm | |
| Length | 15mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP31 | |
| For Use With | Enclosure Panels | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series xEnergy | ||
Width 707mm | ||
Height 1507mm | ||
Depth 15mm | ||
Length 15mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP31 | ||
For Use With Enclosure Panels | ||
- COO (Country of Origin):
- CZ
The Eaton innovative solution from Eaton delivers exceptional performance for low voltage applications, specifically designed for efficiency and reliability in industrial environments. The xEnergy Light LV systems utilise advanced engineering to ensure optimal ventilation and protection, emphasising both functionality and durability. With its rear wall ventilation and IP31 rating, this product is tailored for installation in tight spaces without compromising safety or accessibility. The robust construction features powder coating, ensuring long-lasting resilience under various conditions. Ideal for those seeking a dependable and versatile switchgear solution, this offering reflects Eaton's commitment to quality and excellence in electrical products.
Rear wall ventilation enhances airflow and cooling
IP31 protection rating ensures safety against dust and moisture
Powder-coated finish provides additional durability and aesthetic appeal
Space-efficient dimensions promote installation in compact areas
Complies with RoHS standards, ensuring environmentally friendly usage
Modular design allows for flexible configurations and adaptations
Built from high-quality steel for robust structural integrity
Designed for optimal compatibility with enclosure settings
Related links
- Eaton xEnergy Series RAL 7035 Grey Steel Side 707mm W 15 mm L, for Use with Enclosure Panels
- Eaton xEnergy Series RAL 7035 Grey Steel Side 332mm W 15 mm L, for Use with Enclosure Panels
- Eaton xEnergy Series RAL 7035 Grey Steel Side 507mm W 15 mm L, for Use with Enclosure Panels
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 707mm W 682 mm L, for Use with Open Frame
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 707mm W 682 mm L, for Use with 800 x 1000 Open
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 707mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 707mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 707mm W 682 mm L
