Eaton xEnergy Main Series RAL 7035 Grey Steel Top, 89 mm H, 707mm W, 682 mm D, 682 mm L, for Use with Bottom planking,
- RS Stock No.:
- 125-209
- Mfr. Part No.:
- 178060 XSPTV40808
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€353.39
(exc. VAT)
€434.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.39 |
*price indicative
- RS Stock No.:
- 125-209
- Mfr. Part No.:
- 178060 XSPTV40808
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Top | |
| Product Type | Enclosure Panel | |
| Series | xEnergy Main | |
| Width | 707mm | |
| Height | 89mm | |
| Depth | 682mm | |
| Length | 682mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP42 | |
| For Use With | Bottom planking, Roof planking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Top | ||
Product Type Enclosure Panel | ||
Series xEnergy Main | ||
Width 707mm | ||
Height 89mm | ||
Depth 682mm | ||
Length 682mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP42 | ||
For Use With Bottom planking, Roof planking | ||
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a top panel with dimensions of 800x800mm and IP42 protection in a sleek grey finish. It is suitable for enclosure building and comes with de-aeration for optimal performance. The product is globally marketable, making it a versatile choice for various applications.
Constructed from high-quality steel for durability and longevity
Powder Coating
Compliant with RoHS regulations for environmentally-friendly operations
Wide Compatibility
Easy Installation
Lightweight Design
Related links
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 707mm W 682 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 707mm W 682 mm L, for Use with Open Frame
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 707mm W 682 mm L, for Use with 800 x 1000 Open
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.107m W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 332mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 907mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 507mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 907mm W 682 mm L
