Eaton xEnergy Series RAL 7035 Grey Steel Side, 1507 mm H, 507mm W, 15 mm D, 15 mm L, for Use with Enclosure Panels
- RS Stock No.:
- 246-785
- Mfr. Part No.:
- 187923 XLSR3166
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€139.00
(exc. VAT)
€170.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.00 |
*price indicative
- RS Stock No.:
- 246-785
- Mfr. Part No.:
- 187923 XLSR3166
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | xEnergy | |
| Width | 507mm | |
| Height | 1507mm | |
| Depth | 15mm | |
| Length | 15mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP31 | |
| For Use With | Enclosure Panels | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series xEnergy | ||
Width 507mm | ||
Height 1507mm | ||
Depth 15mm | ||
Length 15mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP31 | ||
For Use With Enclosure Panels | ||
- COO (Country of Origin):
- CZ
The Eaton rear wall ventilated LV switchgear is expertly designed for effective heat dissipation and durability. Tailored to accommodate a specific height of 1600mm and width of 600mm, this product meets stringent IP31 standards while boasting a sleek grey finish. Constructed from robust steel and featuring a powder-coated surface, it is ideal for modern electrical installations. The switchgear combines modular spacing for versatility and a lightweight yet resilient design, making it equally suitable for various enclosures. Notably, its impressive compliance with RoHS standards highlights commitment to sustainability. This product is a part of the xEnergy Light series, which showcases the perfect blend of functionality and aesthetic appeal to meet diverse industrial needs.
Tailored for specific enclosure dimensions to enhance installation efficiency
Robust steel construction ensures long-lasting performance in varied conditions
Powder-coated finish provides excellent resistance to corrosion and wear
Designed with modular spacing for adaptability within different setups
Suitable for rear panel use, expanding its application in versatile settings
Compliant with RoHS standards, promoting environmental sustainability
Lightweight construction facilitates easier handling and installation
Related links
- Eaton xEnergy Series RAL 7035 Grey Steel Side 332mm W 15 mm L, for Use with Enclosure Panels
- Eaton xEnergy Series RAL 7035 Grey Steel Side 707mm W 15 mm L, for Use with Enclosure Panels
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 507mm W 682 mm L, for Use with Open Frame
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 507mm W 682 mm L, for Use with 800 x 800
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 507mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 507mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 507mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 507mm W 682 mm L
