Eaton xEnergy Series RAL 7035 Grey Steel Side, 50 mm H, 290mm W, 2 m D, 2 m L, for Use with Enclosure Panels
- RS Stock No.:
- 259-456
- Mfr. Part No.:
- 283856 XAW2004
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€227.66
(exc. VAT)
€280.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €227.66 |
*price indicative
- RS Stock No.:
- 259-456
- Mfr. Part No.:
- 283856 XAW2004
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | xEnergy | |
| Width | 290mm | |
| Height | 50mm | |
| Depth | 2m | |
| Length | 2m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Enclosure Panels | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series xEnergy | ||
Width 290mm | ||
Height 50mm | ||
Depth 2m | ||
Length 2m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Enclosure Panels | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton premium offering redefines the capabilities of low voltage switchgear. Engineered for robust performance, the product features closed side plates designed to fit seamlessly within your electrical infrastructure. Crafted from high-quality steel with a durable powder coating in grey, its sleek design not only enhances the aesthetic of installations but also provides superior protection. The innovative modular design allows for easy installation and maintenance, ensuring reliability in diverse settings. With its specifications tailored for precise application, this product stands out for its functionality and compliance with rigorous industry standards.
Constructed from resilient steel for long-lasting durability
Sleek grey powder-coated finish enhances visual appeal
Designed for compatibility with various enclosure sizes
Modular spacing ensures flexibility during installation
Weighs a manageable 15.5 kg, facilitating effortless handling
RoHS compliant, reflecting commitment to environmental standards
Zero height units provide configuration versatility
Supported by comprehensive documentation and resources
Related links
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 290mm W 2 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side 290mm W 1.8 m L, for Use with Combination
- Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side 290mm W 1.6 m L, for Use with Combination
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 290mm W 1.6 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 290mm W 1.8 m L, for Use with xEnergy light
- Eaton xEnergy Series RAL 7035 Grey Steel Side 690mm W 2 m L, for Use with Enclosure Panels
- Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side 390mm W 2 m L, for Use with Combination
- Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side 190mm W 2 m L, for Use with Combination
