Eaton xEnergy Series RAL 7035 Grey Steel Side, 50 mm H, 690mm W, 2 m D, 2 m L, for Use with Enclosure Panels
- RS Stock No.:
- 258-100
- Mfr. Part No.:
- 283858 XAW2008
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€453.18
(exc. VAT)
€557.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €453.18 |
*price indicative
- RS Stock No.:
- 258-100
- Mfr. Part No.:
- 283858 XAW2008
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | xEnergy | |
| Width | 690mm | |
| Height | 50mm | |
| Depth | 2m | |
| Length | 2m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Enclosure Panels | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series xEnergy | ||
Width 690mm | ||
Height 50mm | ||
Depth 2m | ||
Length 2m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Enclosure Panels | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Main LV switchgear is designed to meet modern electrical distribution requirements with unparalleled efficiency and reliability. This innovative solution features robust closed side plates, engineered to fit seamlessly within standard dimensions. The dual panels ensure enhanced safety and ease of installation, making it ideal for commercial and industrial applications. Built from high-quality steel and finished with a sleek powder coating, this switchgear provides not only durability but also aesthetic appeal. Its compact dimensions and thoughtful design allow for optimal usage of space, ensuring your electrical systems remain organised and accessible. The dedication to compliance with RoHS directives underlines a commitment to sustainability, whilst its global marketability guarantees suitability for diverse regions and applications. Experience the combined strength of advanced engineering and sector expertise with this top-tier product.
Constructed from high-quality steel for enhanced durability
Sleek powder coating provides a modern finish
Designed to fit standard enclosure building dimensions for seamless integration
RoHS compliance ensures an environmentally friendly product
Ideal for both commercial and industrial electrical systems
Related links
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 690mm W 2 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Side 690mm W 1.92 m L, for Use with Enclosures
- Eaton xEnergy Series RAL 7035 Grey Steel Side 290mm W 2 m L, for Use with Enclosure Panels
- Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side 390mm W 2 m L, for Use with Combination
- Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side 190mm W 2 m L, for Use with Combination
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Side 490mm W 2 m L, for Use with Enclosures
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Side 130mm W 2 m L, for Use with LV Switchgear
- Eaton xEnergy Main Series RAL 7035 Grey Steel Side 690mm W 104 mm L, for Use with Side panel use
