RS Better World
Schneider Electric PanelSeT Accessoires Series Partition, 2 m H, 600mm W, 2 m L, for Use with Spacial SFM
- RS Stock No.:
- 211-0865
- Mfr. Part No.:
- NSYMSC206
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€585.01
(exc. VAT)
€719.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €585.01 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-0865
- Mfr. Part No.:
- NSYMSC206
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Panel Type | Partition | |
| Product Type | Enclosure Panel | |
| Series | PanelSeT Accessoires | |
| Width | 600mm | |
| Height | 2m | |
| Length | 2m | |
| For Use With | Spacial SFM | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Panel Type Partition | ||
Product Type Enclosure Panel | ||
Series PanelSeT Accessoires | ||
Width 600mm | ||
Height 2m | ||
Length 2m | ||
For Use With Spacial SFM | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric spacial SFM side partitions is used for the compartmentalised application and its suitable for enclosure of nominal dimensions D600 mm.
The material used for the partitions is galvanised steel
Related links
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Partition 400mm W for Use with Spacial
- Schneider Electric NSYMBC Series Partition 800mm W for Use with Spacial SFM
- Schneider Electric PanelSeT Accessoires Series Lockable Sheet Steel RAL 7035 Single Door 600mm W 2 m
- Schneider Electric PanelSeT Accessoires Series 600mm W for Use with Enclosure
- Schneider Electric PanelSeT Accessoires Series Lockable RAL 7035 Single Door 600mm W, 1.6 m L for Use with
- Schneider Electric PanelSeT Accessoires Series Lockable Door: Sheet Steel RAL 7035 Single Door 600mm W, 1.2 m
- Schneider Electric PanelSeT Accessoires Series Lockable Sheet Steel RAL 7035 Single Door 600mm W, 1.8 m L for
- Schneider Electric PanelSeT Accessoires Series Lockable Door: Sheet Steel RAL 7035 Single Door 600mm W, 1 m L
