RS Better World
Schneider Electric PanelSeT Accessoires Series Galvanised Steel Partition, 2 m H, 400mm W, 2 m L, for Use with Spacial
- RS Stock No.:
- 236-2910
- Mfr. Part No.:
- NSYPPS204
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€137.19
(exc. VAT)
€168.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.19 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 236-2910
- Mfr. Part No.:
- NSYPPS204
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Panel | |
| Panel Type | Partition | |
| Series | PanelSeT Accessoires | |
| Width | 400mm | |
| Height | 2m | |
| Length | 2m | |
| Material | Galvanised Steel | |
| For Use With | Spacial SF Series | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Panel | ||
Panel Type Partition | ||
Series PanelSeT Accessoires | ||
Width 400mm | ||
Height 2m | ||
Length 2m | ||
Material Galvanised Steel | ||
For Use With Spacial SF Series | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric spacial partition panel made from galvanised steel which has dimension of 2000 X 400 mm. It is compatible with spacial SF range.
Green premium product
Mercury free
REACh free of SVHC
Related links
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel 400mm W for Use with Spacial SF
- Schneider Electric PanelSeT Accessoires Series Partition 600mm W for Use with Spacial SFM
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel 500mm W for Use with Spacial SF
- ABB IS2 Series Steel Partition 400mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 400mm W for Use with IS2 Enclosures For Automation
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 400mm W 2 m L, for Use
- Schneider Electric PanelSeT Accessoires Series RAL 7035 Steel Side 400mm W for Use with Spacial SF
- Schneider Electric PanelSeT Accessoires Series RAL 7035 Steel Side 400mm W for Use with Spacial SF
