Schneider Electric NSYMBC Series Partition, 2 m H, 800mm W, 2 m L, for Use with Spacial SFM
- RS Stock No.:
- 211-3920
- Mfr. Part No.:
- NSYMBC208
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€350.30
(exc. VAT)
€430.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €350.30 |
*price indicative
- RS Stock No.:
- 211-3920
- Mfr. Part No.:
- NSYMBC208
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Panel | |
| Panel Type | Partition | |
| Series | NSYMBC | |
| Width | 800mm | |
| Height | 2m | |
| Length | 2m | |
| For Use With | Spacial SFM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Panel | ||
Panel Type Partition | ||
Series NSYMBC | ||
Width 800mm | ||
Height 2m | ||
Length 2m | ||
For Use With Spacial SFM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric from Special SFM range rear partition compartmentalised application Size is 800 mm.
Green Premium product
Reach free of SVHC
Mercury free
Related links
- Schneider Electric PanelSeT Accessoires Series Partition 600mm W for Use with Spacial SFM
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Partition 400mm W for Use with Spacial
- Schneider Electric NSYMP Series Lockable RAL 7035 Partial Door 800mm W for Use with Spacial SFM
- Schneider Electric NSYMSC202 Series Partition Panel 200mm W, for Use with Spacial SFM
- Schneider Electric NSY2SP Series RAL 7035 Steel Side 800mm W for Use with Spacial SF
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 800mm W for Use with Spacial SF
- Schneider Electric NSYP Series Lockable Sheet Steel RAL 7035 Single Door 800mm W, 2 m L for Use with Spacial
- Schneider Electric Galvanised Steel Gland Plate Enclosure Gland Plate 600 mm L for Use with Spacial SFM, SF
