RS Better World

Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear, 1.6 m H, 800mm W, 1.6 m L, for Use with Enclosure

Subtotal (1 unit)*

€349.16

(exc. VAT)

€429.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€349.16

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9446
Mfr. Part No.:
NSYBP168
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Panel

Panel Type

Rear

Series

PanelSeT SF Kit

Width

800mm

Height

1.6m

Length

1.6m

Material

Steel

RAL Code

Black RAL 7035

For Use With

Enclosure

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
FR
The Schneider Electric spacial SF rear panel for external fixing It has 1600 mm height and 800 mm width. It has grey colour.

It has Pro-active compliance

Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy