Rittal CP Series Aluminium Front, 350 mm H, 178mm W, 3 mm D, 350 mm L, for Use with Compact Panel
- RS Stock No.:
- 226-3112
- Mfr. Part No.:
- 6028510
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€37.16
(exc. VAT)
€45.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.16 |
*price indicative
- RS Stock No.:
- 226-3112
- Mfr. Part No.:
- 6028510
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Panel Type | Front | |
| Product Type | Enclosure Panel | |
| Series | CP | |
| Width | 178mm | |
| Height | 350mm | |
| Depth | 3mm | |
| Length | 350mm | |
| Material | Aluminium | |
| For Use With | Compact Panel | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Panel Type Front | ||
Product Type Enclosure Panel | ||
Series CP | ||
Width 178mm | ||
Height 350mm | ||
Depth 3mm | ||
Length 350mm | ||
Material Aluminium | ||
For Use With Compact Panel | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Rittal CP series front panel for comfort panel and it is made from aluminium which is having thickness of 3 mm.
Natural anodised finish
Related links
- Rittal CP Series Aluminium Front 178mm W 200 mm L, for Use with Compact Panel
- Rittal CP Series Aluminium Front 252mm W 350 mm L, for Use with Compact Panel
- Rittal CP Series Aluminium Front 482.6mm W 310 mm L Optipanel
- Rittal CP Series Aluminium Front 482.6mm W 155 mm L Compact Panel
- Rittal CP Series Aluminium Front 252mm W 200 mm L Compact Panel
- Rittal CP Series Aluminium Front 520mm W 400 mm L Compact Panel
- Rittal CP Series Aluminium Front 520mm W 500 mm L Optipanel
- Rittal CP Series Aluminium Front 520mm W for Use with Comfor Panel, Optipanel
