Rittal CP Series Aluminium Front, 350 mm H, 252mm W, 3 mm D, 350 mm L, for Use with Compact Panel

Subtotal (1 unit)*

€43.97

(exc. VAT)

€54.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.97

*price indicative

RS Stock No.:
226-3114
Mfr. Part No.:
6028540
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Enclosure Panel

Panel Type

Front

Series

CP

Width

252mm

Height

350mm

Depth

3mm

Length

350mm

Material

Aluminium

For Use With

Compact Panel

Quantity

1Per Pack

COO (Country of Origin):
DE
The Rittal CP series front panel for comfort panel and it is made from aluminium which is having thickness of 3 mm.

Natural anodised finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy