Rittal CP Series Black RAL 7024 Natural Aluminium, 400 mm H, 520mm W, 209 mm D, 400 mm L, for Use with CP Series
- RS Stock No.:
- 226-3126
- Mfr. Part No.:
- 6372543
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€1,068.69
(exc. VAT)
€1,314.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,068.69 |
*price indicative
- RS Stock No.:
- 226-3126
- Mfr. Part No.:
- 6372543
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Panel | |
| Series | CP | |
| Width | 520mm | |
| Height | 400mm | |
| Depth | 209mm | |
| Length | 400mm | |
| Material | Aluminium | |
| Colour | Natural | |
| RAL Code | Black RAL 7024 | |
| IP Rating | IP65 | |
| For Use With | CP Series | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Panel | ||
Series CP | ||
Width 520mm | ||
Height 400mm | ||
Depth 209mm | ||
Length 400mm | ||
Material Aluminium | ||
Colour Natural | ||
RAL Code Black RAL 7024 | ||
IP Rating IP65 | ||
For Use With CP Series | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
Rittal Series CP Enclosure Panel, 628.5mm Width, 508.5mm Height - 6372543
This enclosure panel is designed for the CP series and features dimensions of 628.5mm in width, 508.5mm in height, and a depth of 209mm. This aluminium enclosure panel has a natural anodised finish, providing excellent corrosion resistance.
Features & Benefits
• Weighs less yet maintains high stability
• Compatible with all Rittal stand and support arm systems
• Rated IP65 for superior protection against dust and water
• Designed with a hinged rear panel for easy access
• Includes various locking options for enhanced security
Applications
• Used for securing control systems in industrial environments
• Ideal for mounting electronic components in assembly lines
• Used with support arms to configure ergonomic workstations
• Applicable in manufacturing facilities requiring robust protection
What materials are used in the construction of this panel?
The enclosure is made from extruded aluminium, while corner pieces are die-cast zinc, ensuring a sturdy and durable build.
Can the enclosure be adapted for different locking mechanisms?
Yes, the standard 3mm double-bit lock insert can be swapped for 41 mm versions, catering to specific security requirements.
What is the maximum installation depth for compatible front panels?
The panel accommodates front panels with a maximum installation depth of 191mm and a width of 520mm.
How does the enclosure's design contribute to heat management?
The aluminium material allows for efficient passive heat dissipation, making it suitable for various electronic applications.
Related links
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W 600 mm L, for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W 500 mm L, for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W 400 mm L, for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W 600 mm L, for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W 500 mm L, for Use with CP Series
