Rittal CP Series Black RAL 7024 Natural Aluminium, 600 mm H, 520mm W, 600 mm L, for Use with CP Series

Subtotal (1 unit)*

€746.69

(exc. VAT)

€918.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€746.69

*price indicative

RS Stock No.:
226-3138
Mfr. Part No.:
6380610
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Enclosure Panel

Series

CP

Width

520mm

Height

600mm

Length

600mm

Material

Aluminium

Colour

Natural

RAL Code

Black RAL 7024

IP Rating

IP65

For Use With

CP Series

COO (Country of Origin):
DE
The Rittal CP series optipanel enclosure is made from extruded aluminium section. It is compatible with all Rittal stand and support arm systems.

High thermal conductivity for optimum passive heat dissipation

Low weight coupled with high stability

Protection category IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy