Rittal CP Series Black RAL 7024 Natural Aluminium, 400 mm H, 520mm W, 92 mm D, 400 mm L, for Use with CP Series

Subtotal (1 unit)*

€624.59

(exc. VAT)

€768.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€624.59

*price indicative

RS Stock No.:
226-3123
Mfr. Part No.:
6372541
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Enclosure Panel

Series

CP

Width

520mm

Height

400mm

Depth

92mm

Length

400mm

Material

Aluminium

Colour

Natural

RAL Code

Black RAL 7024

IP Rating

IP65

For Use With

CP Series

Quantity

1Per Pack

COO (Country of Origin):
DE

Rittal Series CP Enclosure Panel, 628.5mm Width, 508.5mm Height - 6372541


This enclosure panel is designed as a robust command panel suitable for various industrial applications. With a width of 628.5mm, height of 508.5mm, and depth of 92mm, it offers ample space for housing essential components securely. Made from extruded aluminium, this panel combines lightweight properties with high stability, ensuring long-lasting performance in demanding environments.

Features & Benefits


• Aluminium construction enables excellent thermal conductivity for heat dissipation

• Low weight enhances ease of installation and handling

• Hinged rear panel design provides easy access for maintenance

• Cut-out for support arm connection allows flexible mounting options

• Protection rating of IP65 ensures resistance against dust and water ingress

Applications


• Ideal for mounting electrical and electronic components

• Used in control cabinets for automation systems

• Suitable for environments requiring reliable protection from dust and moisture

• Enables efficient heat dissipation in industrial settings

What are the benefits of using an aluminium construction in this enclosure?


The aluminium construction provides superior thermal conductivity, which aids in passive heat dissipation, reducing the risk of overheating components housed within. Additionally, its lightweight nature contributes to ease of installation without compromising stability.

How does the design of the rear panel enhance usability in industrial applications?


The hinged rear panel allows for convenient access to internal components, facilitating maintenance and adjustments without the need to remove the entire enclosure, thereby improving operational efficiency.

Can the panel be integrated with existing support systems?


Yes, this enclosure is designed to be compatible with all Rittal stand and support arm systems, allowing for seamless integration into current setups and offering flexibility in mounting configurations.

What features contribute to the panel's protection rating of IP65?


The panel's design includes effective seals and a robust structure crafted to guard against the ingress of dust and water, ensuring reliable performance in harsh environments while meeting the stringent standards of IP65 classification.

How can the support arm connection be adjusted for specific requirements?


The support arm connection is designed for adaptability, allowing users to rotate the enclosure for optimal orientation based on their specific installation preferences and spatial constraints.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy