Rittal CP Series Natural Aluminium, 360 mm H, 530mm W, 360 mm L, for Use with CP Series
- RS Stock No.:
- 226-3147
- Mfr. Part No.:
- 6681000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€731.31
(exc. VAT)
€899.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €731.31 |
*price indicative
- RS Stock No.:
- 226-3147
- Mfr. Part No.:
- 6681000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Panel | |
| Series | CP | |
| Width | 530mm | |
| Height | 360mm | |
| Length | 360mm | |
| Material | Aluminium | |
| Colour | Natural | |
| IP Rating | IP55 | |
| For Use With | CP Series | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Panel | ||
Series CP | ||
Width 530mm | ||
Height 360mm | ||
Length 360mm | ||
Material Aluminium | ||
Colour Natural | ||
IP Rating IP55 | ||
For Use With CP Series | ||
- COO (Country of Origin):
- DE
The Rittal CP series premium panel made from stainless steel and it provide resistant to high-pressure cleaning. The seal lies between two surfaces and is optimally compressed by the screw fastening.
Protection category IP66
Brushed, grain 400 finish
Related links
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W 600 mm L, for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 482.6mm W 310 mm L, for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W 600 mm L, for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W 400 mm L, for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W 500 mm L, for Use with CP Series
