Rittal VX Series Steel Sliding, 440 mm H, 440mm W, for Use with VX, VX IT, VX SE Series
- RS Stock No.:
- 226-3196
- Mfr. Part No.:
- 8001242
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€13.07
(exc. VAT)
€16.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.07 |
*price indicative
- RS Stock No.:
- 226-3196
- Mfr. Part No.:
- 8001242
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Panel Type | Sliding | |
| Product Type | Enclosure Panel | |
| Series | VX | |
| Width | 440mm | |
| Height | 440mm | |
| Material | Steel | |
| For Use With | VX, VX IT, VX SE Series | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Panel Type Sliding | ||
Product Type Enclosure Panel | ||
Series VX | ||
Width 440mm | ||
Height 440mm | ||
Material Steel | ||
For Use With VX, VX IT, VX SE Series | ||
The Rittal VX series sliding panel for VX, VX IT, VX SE type enclosure. It is used for variable compensation in the base area.
Made from sheet steel material
Zinc plated finish
Related links
- Rittal VX Series Sheet Steel Sliding 540mm W VX, VX SE Series
- Rittal VX Series Sheet Steel Sliding 600mm W VX, VX IT
- Rittal VX Series Sheet Steel Sliding 690mm W for Use with VX IT VX SE Series
- Rittal TS Series Sheet Steel Support Strip 440 mm L For Use With TP TS SE, VX
- Rittal Sheet Steel Zinc Plated Gland Plate Enclosure Gland Plate 175 mm L for Use with VX VX SE Series
- Rittal Sheet Steel Zinc Plated Gland Plate Enclosure Gland Plate 275 mm L for Use with VX VX SE Series
- Rittal Sheet Steel Zinc Plated Gland Plate Enclosure Gland Plate 75 mm L for Use with VX VX SE Series
- Rittal Sheet Steel Zinc Plated Gland Plate Enclosure Gland Plate 237.5 mm L for Use with VX IT VX SE
