Rittal VX Series Steel Sliding, 690 mm H, 690mm W, 115 mm D, for Use with VX IT, VX, VX SE Series
- RS Stock No.:
- 226-3195
- Mfr. Part No.:
- 8001241
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€18.22
(exc. VAT)
€22.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.22 |
*price indicative
- RS Stock No.:
- 226-3195
- Mfr. Part No.:
- 8001241
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Panel Type | Sliding | |
| Product Type | Enclosure Panel | |
| Series | VX | |
| Width | 690mm | |
| Height | 690mm | |
| Depth | 115mm | |
| Material | Steel | |
| For Use With | VX IT, VX, VX SE Series | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Panel Type Sliding | ||
Product Type Enclosure Panel | ||
Series VX | ||
Width 690mm | ||
Height 690mm | ||
Depth 115mm | ||
Material Steel | ||
For Use With VX IT, VX, VX SE Series | ||
Rittal Series VX Enclosure Panel, 690mm Width, 115mm Depth - 8001241
This sliding panel is designed for use with Rittal's VX series, including VX IT and VX SE. The panel, made from robust sheet steel, measures 690mm in width and 115mm in depth, offering a reliable solution for structural modifications within enclosures. Its zinc-plated surface finish ensures enhanced durability and corrosion resistance.
Features & Benefits
• Zinc-plated finish reduces the risk of corrosion
• Provides variable compensation in the base area
• Includes assembly parts for streamlined installation
• Lightweight design at 1.16 kg for easy handling
• Compatible with VX, VX IT, and VX SE series
Applications
• Used with Rittal VX series enclosures for enhanced functionality
• Ideal for modifications in electrical and industrial setups
• Configures to suit specific design needs in automation environments
• Supports various mounting options for unique setups
What materials are used in the construction of this panel?
The panel is made from high-quality sheet steel, providing durability suitable for various environments.
How does the sliding feature of the panel enhance usability?
The sliding design allows for easy access and modification within the enclosure, enabling quick adjustments without complete disassembly.
What assembly components are included with the panel?
The product comes with the necessary assembly parts included, facilitating efficient installation and ensuring a complete setup.
Can the panel be adjusted for different enclosure configurations?
Yes, the design allows for variable compensation, making it adaptable to various configurations in the base area of the enclosures.
Related links
- Rittal VX Series Sheet Steel Sliding 540mm W VX, VX SE Series
- Rittal VX Series Sheet Steel Sliding 600mm W VX, VX IT
- Rittal VX Series Sheet Steel Sliding 440mm W VX IT, VX SE Series
- Rittal Sheet Steel Zinc Plated Gland Plate Enclosure Gland Plate 175 mm L for Use with VX VX SE Series
- Rittal Sheet Steel Zinc Plated Gland Plate Enclosure Gland Plate 75 mm L for Use with VX VX SE Series
- Rittal Sheet Steel Zinc Plated Gland Plate 237.5 mm L for Use with VX SE Series VX
- Rittal Sheet Steel Zinc Plated Gland Plate Enclosure Gland Plate 275 mm L for Use with VX SE Series VX
- Rittal VX Series Levelling Component for Use with PC TE with Base/Plinth System VX25 Baying
